Panasonic 8.2kΩ, 0805 Thick Film SMD Resistor ±1% 0.125W - ERJ6ENF8201V

RS Stock No.: 732-6475Brand: PanasonicManufacturers Part No.: ERJ6ENF8201V
brand-logo
View all in Surface Mount Resistors

Technical Document

Specifications

Resistance

8.2kΩ

Technology

Thick Film

Package/Case

0805

Tolerance

±1%

Power Rating

0.125W

Temperature Coefficient

±100ppm/°C

Series

ERJ6EN

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Panasonic 8.2kΩ, 0805 Thick Film SMD Resistor ±1% 0.125W - ERJ6ENF8201V

P.O.A.

Panasonic 8.2kΩ, 0805 Thick Film SMD Resistor ±1% 0.125W - ERJ6ENF8201V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Resistance

8.2kΩ

Technology

Thick Film

Package/Case

0805

Tolerance

±1%

Power Rating

0.125W

Temperature Coefficient

±100ppm/°C

Series

ERJ6EN

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more