Panasonic 10Ω, 0805 Thick Film SMD Resistor ±5% 0.125W - ERJ6GEYJ100V

RS Stock No.: 732-6523Brand: PanasonicManufacturers Part No.: ERJ6GEYJ100V
brand-logo
View all in Surface Mount Resistors

Technical Document

Specifications

Resistance

10Ω

Technology

Thick Film

Package/Case

0805

Tolerance

±5%

Power Rating

0.125W

Temperature Coefficient

±200ppm/°C

Series

ERJ6GE

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Panasonic 10Ω, 0805 Thick Film SMD Resistor ±5% 0.125W - ERJ6GEYJ100V

P.O.A.

Panasonic 10Ω, 0805 Thick Film SMD Resistor ±5% 0.125W - ERJ6GEYJ100V
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Resistance

10Ω

Technology

Thick Film

Package/Case

0805

Tolerance

±5%

Power Rating

0.125W

Temperature Coefficient

±200ppm/°C

Series

ERJ6GE

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in