Panasonic 270mΩ, 0805 (2012M) Thick Film SMD Resistor ±1% 0.125W - ERJ6RQFR27V

RS Stock No.: 721-5426Brand: PanasonicManufacturers Part No.: ERJ6RQFR27V
brand-logo
View all in Surface Mount Resistors

Technical Document

Specifications

Resistance

270mΩ

Technology

Thick Film

Package/Case

0805 (2012M)

Tolerance

±1%

Power Rating

0.125W

Temperature Coefficient

±250ppm/°C

Series

ERJ6RQ

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (ex VAT)

Panasonic 270mΩ, 0805 (2012M) Thick Film SMD Resistor ±1% 0.125W - ERJ6RQFR27V
Select packaging type

P.O.A.

Each (In a Pack of 5) (ex VAT)

Panasonic 270mΩ, 0805 (2012M) Thick Film SMD Resistor ±1% 0.125W - ERJ6RQFR27V
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Resistance

270mΩ

Technology

Thick Film

Package/Case

0805 (2012M)

Tolerance

±1%

Power Rating

0.125W

Temperature Coefficient

±250ppm/°C

Series

ERJ6RQ

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in