Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Panasonic 158kΩ, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W - ERJ8ENF1583V

RS Stock No.: 111-8004Brand: PanasonicManufacturers Part No.: ERJ8ENF1583V
brand-logo
View all in Surface Mount Resistors

Technical Document

Specifications

Resistance

158kΩ

Technology

Thick Film

Package/Case

1206 (3216M)

Tolerance

±1%

Power Rating

0.25W

Temperature Coefficient

±100ppm/°C

Series

ERJ

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Country of Origin

Japan

Product details

1206 Format Resistor, ERJ8EN Series - 1% (5kΩ to 2.2MkΩ)

ERJ8EN precision resistors from Panasonic are constructed with three layers of electrodes and a metal glaze resistive thick film element. With a lightweight, compact construction these chip resistors are a high reliability solution featuring low resistance tolerance. ERJ8EN chip resistors are compatible with both reflow and flow soldering and can also be used in automatic placement machines.

Product Application Information

With an AEC-Q200 qualification, these chip resistors are suitable for use in automotive applications.

Standards

IEC 60115-8, JIS C 5201-8, EIAJ RC-2134B

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

AED 500.00

AED 0.10 Each (On a Reel of 5000) (ex VAT)

AED 525.00

AED 0.105 Each (On a Reel of 5000) (inc. VAT)

Panasonic 158kΩ, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W - ERJ8ENF1583V

AED 500.00

AED 0.10 Each (On a Reel of 5000) (ex VAT)

AED 525.00

AED 0.105 Each (On a Reel of 5000) (inc. VAT)

Panasonic 158kΩ, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W - ERJ8ENF1583V
Stock information temporarily unavailable.

Buy in bulk

quantityUnit pricePer Reel
5000 - 15000AED 0.10AED 500.00
20000 - 25000AED 0.10AED 500.00
30000 - 45000AED 0.05AED 250.00
50000+AED 0.05AED 250.00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Resistance

158kΩ

Technology

Thick Film

Package/Case

1206 (3216M)

Tolerance

±1%

Power Rating

0.25W

Temperature Coefficient

±100ppm/°C

Series

ERJ

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Country of Origin

Japan

Product details

1206 Format Resistor, ERJ8EN Series - 1% (5kΩ to 2.2MkΩ)

ERJ8EN precision resistors from Panasonic are constructed with three layers of electrodes and a metal glaze resistive thick film element. With a lightweight, compact construction these chip resistors are a high reliability solution featuring low resistance tolerance. ERJ8EN chip resistors are compatible with both reflow and flow soldering and can also be used in automatic placement machines.

Product Application Information

With an AEC-Q200 qualification, these chip resistors are suitable for use in automotive applications.

Standards

IEC 60115-8, JIS C 5201-8, EIAJ RC-2134B

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more