Panasonic ERJ8EN 22kΩ, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W

RS Stock No.: 812-6999Brand: PanasonicManufacturers Part No.: ERJ8ENF2202V
brand-logo
View all in Surface Mount Resistors

Technical Document

Specifications

Resistance

22kΩ

Technology

Thick Film

Package/Case

1206 (3216M)

Tolerance

±1%

Power Rating

0.25W

Temperature Coefficient

±100ppm/°C

Automotive Standard

AEC-Q200

Series

ERJ8EN

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Country of Origin

Japan

Product details

1206 Format Resistor, ERJ8EN Series - 1% (5kΩ to 2.2MkΩ)

ERJ8EN precision resistors from Panasonic are constructed with three layers of electrodes and a metal glaze resistive thick film element. With a lightweight, compact construction these chip resistors are a high reliability solution featuring low resistance tolerance. ERJ8EN chip resistors are compatible with both reflow and flow soldering and can also be used in automatic placement machines.

Product Application Information

With an AEC-Q200 qualification, these chip resistors are suitable for use in automotive applications.

Standards

IEC 60115-8, JIS C 5201-8, EIAJ RC-2134B

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
KOA RK73H 22kΩ, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W
AED 0.11Each (In a Bag of 100) (ex VAT)
RS PRO 22kΩ, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W
AED 0.055Each (On a Reel of 5000) (ex VAT)
Stock information temporarily unavailable.

AED 36.75

AED 0.368 Each (In a Bag of 100) (ex VAT)

AED 38.59

AED 0.386 Each (In a Bag of 100) (inc. VAT)

Panasonic ERJ8EN 22kΩ, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W

AED 36.75

AED 0.368 Each (In a Bag of 100) (ex VAT)

AED 38.59

AED 0.386 Each (In a Bag of 100) (inc. VAT)

Panasonic ERJ8EN 22kΩ, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Bag
100 - 400AED 0.368AED 36.75
500 - 900AED 0.368AED 36.75
1000 - 2400AED 0.315AED 31.50
2500 - 4900AED 0.315AED 31.50
5000+AED 0.262AED 26.25

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
KOA RK73H 22kΩ, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W
AED 0.11Each (In a Bag of 100) (ex VAT)
RS PRO 22kΩ, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W
AED 0.055Each (On a Reel of 5000) (ex VAT)

Technical Document

Specifications

Resistance

22kΩ

Technology

Thick Film

Package/Case

1206 (3216M)

Tolerance

±1%

Power Rating

0.25W

Temperature Coefficient

±100ppm/°C

Automotive Standard

AEC-Q200

Series

ERJ8EN

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Country of Origin

Japan

Product details

1206 Format Resistor, ERJ8EN Series - 1% (5kΩ to 2.2MkΩ)

ERJ8EN precision resistors from Panasonic are constructed with three layers of electrodes and a metal glaze resistive thick film element. With a lightweight, compact construction these chip resistors are a high reliability solution featuring low resistance tolerance. ERJ8EN chip resistors are compatible with both reflow and flow soldering and can also be used in automatic placement machines.

Product Application Information

With an AEC-Q200 qualification, these chip resistors are suitable for use in automotive applications.

Standards

IEC 60115-8, JIS C 5201-8, EIAJ RC-2134B

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
KOA RK73H 22kΩ, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W
AED 0.11Each (In a Bag of 100) (ex VAT)
RS PRO 22kΩ, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W
AED 0.055Each (On a Reel of 5000) (ex VAT)