Panasonic 9.1kΩ, 1020 Thick Film SMD Resistor ±1% 1W - ERJB1AF912U

RS Stock No.: 763-9927Brand: PanasonicManufacturers Part No.: ERJB1AF912U
brand-logo
View all in Surface Mount Resistors

Technical Document

Specifications

Resistance

9.1kΩ

Technology

Thick Film

Package/Case

1020

Tolerance

±1%

Power Rating

1W

Temperature Coefficient

±100ppm/°C

Series

ERJB1

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Country of Origin

Japan

Product details

1020 Format ERJB1 Series Chip Resistor

ERJ B1 high-power chip resistors from Panasonic feature a wide terminal construction. This allows for excellent heat dissipation and ensures the reliability of solder joints.

AEC-Q200 qualified
Current sensing

Applications

These high-power chip resistors are AEC-Q200 qualified and suitable for automotive applications. For example, air bag systems, anti-lock breaking systems and ECUs. They can also be used for current sensing in power supply circuits.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

AED 1.20

Each (On a Reel of 500) (ex VAT)

AED 1.26

Each (On a Reel of 500) (inc. VAT)

Panasonic 9.1kΩ, 1020 Thick Film SMD Resistor ±1% 1W - ERJB1AF912U
Select packaging type

AED 1.20

Each (On a Reel of 500) (ex VAT)

AED 1.26

Each (On a Reel of 500) (inc. VAT)

Panasonic 9.1kΩ, 1020 Thick Film SMD Resistor ±1% 1W - ERJB1AF912U
Stock information temporarily unavailable.
Select packaging type

Buy in bulk

quantityUnit pricePer Reel
500 - 500AED 1.20AED 600.00
1000 - 2000AED 1.00AED 500.00
2500 - 4500AED 0.95AED 475.00
5000 - 12000AED 0.90AED 450.00
12500+AED 0.90AED 450.00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Resistance

9.1kΩ

Technology

Thick Film

Package/Case

1020

Tolerance

±1%

Power Rating

1W

Temperature Coefficient

±100ppm/°C

Series

ERJB1

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Country of Origin

Japan

Product details

1020 Format ERJB1 Series Chip Resistor

ERJ B1 high-power chip resistors from Panasonic feature a wide terminal construction. This allows for excellent heat dissipation and ensures the reliability of solder joints.

AEC-Q200 qualified
Current sensing

Applications

These high-power chip resistors are AEC-Q200 qualified and suitable for automotive applications. For example, air bag systems, anti-lock breaking systems and ECUs. They can also be used for current sensing in power supply circuits.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more