Technical Document
Specifications
Brand
PanasonicResistance
5.6Ω
Technology
Thick Film
Package/Case
0612 (1632M)
Tolerance
±1%
Power Rating
1W
Temperature Coefficient
±100ppm/°C
Series
ERJB2
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C
Country of Origin
Japan
Product details
Panasonic Surface Mount Resistor 0612 Format ERJ B2 Series - 1%
ERJ B2 high-power surface mount chip resistors from Panasonic feature a wide terminal construction. This allows for excellent heat dissipation and ensures the reliability of solder joints.
Features & Benefits:
AEC-Q200 qualified
Current sensing
Applications
These high-power chip resistors are AEC-Q200 qualified and suitable for automotive applications. For example, air bag systems, anti-lock breaking systems and ECUs. They can also be used for current sensing in power supply circuits.
Stock information temporarily unavailable.
Please check again later.
AED 1.10
Each (In a Bag of 100) (ex VAT)
AED 1.155
Each (In a Bag of 100) (inc VAT)
Standard
100
AED 1.10
Each (In a Bag of 100) (ex VAT)
AED 1.155
Each (In a Bag of 100) (inc VAT)
Standard
100
Buy in bulk
quantity | Unit price | Per Bag |
---|---|---|
100 - 400 | AED 1.10 | AED 110.00 |
500 - 900 | AED 1.05 | AED 105.00 |
1000 - 2400 | AED 0.85 | AED 85.00 |
2500 - 4900 | AED 0.85 | AED 85.00 |
5000+ | AED 0.65 | AED 65.00 |
Technical Document
Specifications
Brand
PanasonicResistance
5.6Ω
Technology
Thick Film
Package/Case
0612 (1632M)
Tolerance
±1%
Power Rating
1W
Temperature Coefficient
±100ppm/°C
Series
ERJB2
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C
Country of Origin
Japan
Product details
Panasonic Surface Mount Resistor 0612 Format ERJ B2 Series - 1%
ERJ B2 high-power surface mount chip resistors from Panasonic feature a wide terminal construction. This allows for excellent heat dissipation and ensures the reliability of solder joints.
Features & Benefits:
AEC-Q200 qualified
Current sensing
Applications
These high-power chip resistors are AEC-Q200 qualified and suitable for automotive applications. For example, air bag systems, anti-lock breaking systems and ECUs. They can also be used for current sensing in power supply circuits.