Technical Document
Specifications
Brand
PanasonicResistance
6.8Ω
Technology
Thick Film
Package/Case
0508 (1220M)
Tolerance
±1%
Power Rating
0.33W
Temperature Coefficient
±100ppm/°C
Series
ERJB3
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C
Country of Origin
Japan
Product details
0508 Format ERJB3 Series - 1%
ERJ B3 high-power chip resistors from Panasonic feature a wide terminal construction. This allows for excellent heat dissipation and ensures the reliability of solder joints.
AEC-Q200 qualified
Current sensing
Applications
These high-power chip resistors are AEC-Q200 qualified and suitable for automotive applications. For example, air bag systems, anti-lock breaking systems and ECUs. They can also be used for current sensing in power supply circuits.
AED 367.50
AED 0.735 Each (On a Reel of 500) (ex VAT)
AED 385.88
AED 0.772 Each (On a Reel of 500) (inc. VAT)
Standard
500
AED 367.50
AED 0.735 Each (On a Reel of 500) (ex VAT)
AED 385.88
AED 0.772 Each (On a Reel of 500) (inc. VAT)
Standard
500
Stock information temporarily unavailable.
Please check again later.
| Quantity | Unit price | Per Reel |
|---|---|---|
| 500 - 2000 | AED 0.735 | AED 367.50 |
| 2500 - 4500 | AED 0.578 | AED 288.75 |
| 5000+ | AED 0.472 | AED 236.25 |
Technical Document
Specifications
Brand
PanasonicResistance
6.8Ω
Technology
Thick Film
Package/Case
0508 (1220M)
Tolerance
±1%
Power Rating
0.33W
Temperature Coefficient
±100ppm/°C
Series
ERJB3
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C
Country of Origin
Japan
Product details
0508 Format ERJB3 Series - 1%
ERJ B3 high-power chip resistors from Panasonic feature a wide terminal construction. This allows for excellent heat dissipation and ensures the reliability of solder joints.
AEC-Q200 qualified
Current sensing
Applications
These high-power chip resistors are AEC-Q200 qualified and suitable for automotive applications. For example, air bag systems, anti-lock breaking systems and ECUs. They can also be used for current sensing in power supply circuits.


