Panasonic 22mΩ, 1206 (3216M) Metal Plate SMD Resistor ±1% 1W - ERJMP2MF22MU

RS Stock No.: 121-3520Brand: PanasonicManufacturers Part No.: ERJMP2MF22MU
brand-logo
View all in Surface Mount Resistors

Technical Document

Specifications

Resistance

22mΩ

Technology

Metal Plate

Package/Case

1206 (3216M)

Tolerance

±1%

Power Rating

1W

Temperature Coefficient

±75ppm/°C

Series

ERJMP2

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+170°C

Country of Origin

Japan

Product details

Panasonic ERJMP1206 Current Sensing Metal Shunt Resistors

ERJMP current sensing resistors from Panasonic are a surface mount solution. With high power, these resistors feature a compact, small case size. Offering a wide operating temperature range of -65°C to +170°C, ERJMP resistors are constructed with an outer resin that offers high heat dissipation. With metal plate bonding technology, these resistors provide long-term stability.

With an AEC-Q200 qualification, these metal plate current sensing resistors are suitable for automotive applications.

Standards

ISO9001, ISO/TS16949 certification.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

AED 0.35

Each (Supplied as a Tape) (ex VAT)

AED 0.368

Each (Supplied as a Tape) (inc. VAT)

Panasonic 22mΩ, 1206 (3216M) Metal Plate SMD Resistor ±1% 1W - ERJMP2MF22MU

AED 0.35

Each (Supplied as a Tape) (ex VAT)

AED 0.368

Each (Supplied as a Tape) (inc. VAT)

Panasonic 22mΩ, 1206 (3216M) Metal Plate SMD Resistor ±1% 1W - ERJMP2MF22MU
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Resistance

22mΩ

Technology

Metal Plate

Package/Case

1206 (3216M)

Tolerance

±1%

Power Rating

1W

Temperature Coefficient

±75ppm/°C

Series

ERJMP2

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+170°C

Country of Origin

Japan

Product details

Panasonic ERJMP1206 Current Sensing Metal Shunt Resistors

ERJMP current sensing resistors from Panasonic are a surface mount solution. With high power, these resistors feature a compact, small case size. Offering a wide operating temperature range of -65°C to +170°C, ERJMP resistors are constructed with an outer resin that offers high heat dissipation. With metal plate bonding technology, these resistors provide long-term stability.

With an AEC-Q200 qualification, these metal plate current sensing resistors are suitable for automotive applications.

Standards

ISO9001, ISO/TS16949 certification.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more