Technical Document
Specifications
Brand
PanasonicResistance
2.21kΩ
Technology
Thick Film
Package/Case
0603 (1608M)
Tolerance
±1%
Power Rating
0.2W
Temperature Coefficient
±200ppm/°C
Series
ERJP03
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C
Country of Origin
Japan
Product details
0603 Format Anti-Surge Resistors, ERJP03 Series - 1% (10Ω → 9.1KΩ)
Panasonic ERJ P03 anti-surge thick film chip resistors are constructed from three layers of electrodes with a metal glaze thick film resistive element and protective coating. This construction ensures high reliability while allowing for reflow and flow soldering.
AEC-Q200 qualified
0.20 W high-power rating
Anti-surge
Superior surge characteristics compared to standard film resistors
Applications
These chip resistors are AEC-Q200 qualified and can be used for automotive applications.
Standards
IEC 60115-8, JIS C 5201-8, EIAK RC-2134
Stock information temporarily unavailable.
Please check again later.
AED 0.30
Each (On a Reel of 500) (ex VAT)
AED 0.315
Each (On a Reel of 500) (inc. VAT)
Standard
500
AED 0.30
Each (On a Reel of 500) (ex VAT)
AED 0.315
Each (On a Reel of 500) (inc. VAT)
Standard
500
Buy in bulk
quantity | Unit price | Per Reel |
---|---|---|
500 - 500 | AED 0.30 | AED 150.00 |
1000 - 4500 | AED 0.20 | AED 100.00 |
5000 - 9500 | AED 0.15 | AED 75.00 |
10000+ | AED 0.10 | AED 50.00 |
Technical Document
Specifications
Brand
PanasonicResistance
2.21kΩ
Technology
Thick Film
Package/Case
0603 (1608M)
Tolerance
±1%
Power Rating
0.2W
Temperature Coefficient
±200ppm/°C
Series
ERJP03
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C
Country of Origin
Japan
Product details
0603 Format Anti-Surge Resistors, ERJP03 Series - 1% (10Ω → 9.1KΩ)
Panasonic ERJ P03 anti-surge thick film chip resistors are constructed from three layers of electrodes with a metal glaze thick film resistive element and protective coating. This construction ensures high reliability while allowing for reflow and flow soldering.
AEC-Q200 qualified
0.20 W high-power rating
Anti-surge
Superior surge characteristics compared to standard film resistors
Applications
These chip resistors are AEC-Q200 qualified and can be used for automotive applications.
Standards
IEC 60115-8, JIS C 5201-8, EIAK RC-2134