Panasonic 11kΩ, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W - ERJU08F1102V

RS Stock No.: 172-3974Brand: PanasonicManufacturers Part No.: ERJU08F1102V
brand-logo
View all in Surface Mount Resistors

Technical Document

Specifications

Resistance

11kΩ

Technology

Thick Film

Package/Case

1206 (3216M)

Tolerance

±1%

Power Rating

0.25W

Temperature Coefficient

±100ppm/°C

Series

ERJU

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Country of Origin

Japan

Product details

1206 Format Anti-Sulfurated Resistor, ERJ-U Series

Panasonic ERJ-U anti-sulfur resistors provide excellent resistance to sulfuration by using an Ag-Pd based inner electrode. These chip resistors consist of a metal glaze thick resistive element and three layers of electrodes, ensuring high reliability.

ERJ-U resistors can be used in applications that may be subject to a high sulfur environment. Suitable applications include ECU, navigation systems, DC-DC power suppliers, memory modules (SSD, DDR), PCs and Servers. This series is AEC-Q200 certified and can be used in automotive applications.

Features and Benefits:

All case sizes are available from 0201 to 2512 as single chip resistors
Space saving design allows for cost reduction and easy mounting
Variety of case sizes and power ratings
Excellent heat dissipation
Arrays are available in 0402 and 0603 Case Sizes and 2/4/8 resistor configurations
A wide terminal type (case size 2010) that offers higher solder joint reliability and power handling characteristics is also available

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO 11kΩ, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W
AED 0.055Each (On a Reel of 5000) (ex VAT)
Stock information temporarily unavailable.

AED 1,050.00

AED 0.262 Each (On a Reel of 4000) (ex VAT)

AED 1,102.50

AED 0.275 Each (On a Reel of 4000) (inc. VAT)

Panasonic 11kΩ, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W - ERJU08F1102V

AED 1,050.00

AED 0.262 Each (On a Reel of 4000) (ex VAT)

AED 1,102.50

AED 0.275 Each (On a Reel of 4000) (inc. VAT)

Panasonic 11kΩ, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W - ERJU08F1102V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO 11kΩ, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W
AED 0.055Each (On a Reel of 5000) (ex VAT)

Technical Document

Specifications

Resistance

11kΩ

Technology

Thick Film

Package/Case

1206 (3216M)

Tolerance

±1%

Power Rating

0.25W

Temperature Coefficient

±100ppm/°C

Series

ERJU

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Country of Origin

Japan

Product details

1206 Format Anti-Sulfurated Resistor, ERJ-U Series

Panasonic ERJ-U anti-sulfur resistors provide excellent resistance to sulfuration by using an Ag-Pd based inner electrode. These chip resistors consist of a metal glaze thick resistive element and three layers of electrodes, ensuring high reliability.

ERJ-U resistors can be used in applications that may be subject to a high sulfur environment. Suitable applications include ECU, navigation systems, DC-DC power suppliers, memory modules (SSD, DDR), PCs and Servers. This series is AEC-Q200 certified and can be used in automotive applications.

Features and Benefits:

All case sizes are available from 0201 to 2512 as single chip resistors
Space saving design allows for cost reduction and easy mounting
Variety of case sizes and power ratings
Excellent heat dissipation
Arrays are available in 0402 and 0603 Case Sizes and 2/4/8 resistor configurations
A wide terminal type (case size 2010) that offers higher solder joint reliability and power handling characteristics is also available

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO 11kΩ, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W
AED 0.055Each (On a Reel of 5000) (ex VAT)