Panasonic 8.2Ω Metal Film Fixed Resistor 0.5W ±5% ERX12SJ8R2

RS Stock No.: 747-3723Brand: PanasonicManufacturers Part No.: ERX12SJ8R2
brand-logo
View all in Through Hole Resistors

Technical Document

Specifications

Resistance

8.2Ω

Power Rating

0.5W

Tolerance

±5%

Technology

Metal Film

Series

ERX

Maximum Operating Temperature

+130°C

Temperature Coefficient

±350ppm/°C

Minimum Operating Temperature

-55°C

Country of Origin

Indonesia

Product details

Panasonic ERX Series Metal Film Resistors

Panasonic ERX metal oxide resistors are a miniaturised solution at half of the size of comparable models. Constructed from a high reliability metal oxide film, these through hole resistors have a ceramic core and are flame and solvent retardant. ERX metal oxide resistors are stable in high humidity and at high temperature.

Power rating options between 0.5 W and 5 W available
Low current noise
Excellent non-linearity
Non-flammable
Automatic insertion
Low-resistance values

Standards

IEC 60115-2, IEC 60115-4, JIS C 5201-4, EIAJ RC-2138

Axial - 0.5W - 5W

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Box of 2000) (ex VAT)

Panasonic 8.2Ω Metal Film Fixed Resistor 0.5W ±5% ERX12SJ8R2

P.O.A.

Each (In a Box of 2000) (ex VAT)

Panasonic 8.2Ω Metal Film Fixed Resistor 0.5W ±5% ERX12SJ8R2
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Resistance

8.2Ω

Power Rating

0.5W

Tolerance

±5%

Technology

Metal Film

Series

ERX

Maximum Operating Temperature

+130°C

Temperature Coefficient

±350ppm/°C

Minimum Operating Temperature

-55°C

Country of Origin

Indonesia

Product details

Panasonic ERX Series Metal Film Resistors

Panasonic ERX metal oxide resistors are a miniaturised solution at half of the size of comparable models. Constructed from a high reliability metal oxide film, these through hole resistors have a ceramic core and are flame and solvent retardant. ERX metal oxide resistors are stable in high humidity and at high temperature.

Power rating options between 0.5 W and 5 W available
Low current noise
Excellent non-linearity
Non-flammable
Automatic insertion
Low-resistance values

Standards

IEC 60115-2, IEC 60115-4, JIS C 5201-4, EIAJ RC-2138

Axial - 0.5W - 5W

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in