Technical Document
Specifications
Brand
PanasonicResistance
390mΩ
Power Rating
0.5W
Tolerance
±5%
Technology
Metal Film
Series
ERX
Temperature Coefficient
±350ppm/°C
Maximum Operating Temperature
+130°C
PRICED TO CLEAR
Yes
Minimum Operating Temperature
-55°C
Country of Origin
Indonesia
Product details
Panasonic ERX Series Metal Film Resistors
Panasonic ERX metal oxide resistors are a miniaturised solution at half of the size of comparable models. Constructed from a high reliability metal oxide film, these through hole resistors have a ceramic core and are flame and solvent retardant. ERX metal oxide resistors are stable in high humidity and at high temperature.
Power rating options between 0.5 W and 5 W available
Low current noise
Excellent non-linearity
Non-flammable
Automatic insertion
Low-resistance values
Standards
IEC 60115-2, IEC 60115-4, JIS C 5201-4, EIAJ RC-2138
Axial - 0.5W - 5W
Stock information temporarily unavailable.
Please check again later.
AED 0.10
Each (In a Box of 2000) (ex VAT)
AED 0.105
Each (In a Box of 2000) (inc VAT)
2000
AED 0.10
Each (In a Box of 2000) (ex VAT)
AED 0.105
Each (In a Box of 2000) (inc VAT)
2000
Technical Document
Specifications
Brand
PanasonicResistance
390mΩ
Power Rating
0.5W
Tolerance
±5%
Technology
Metal Film
Series
ERX
Temperature Coefficient
±350ppm/°C
Maximum Operating Temperature
+130°C
PRICED TO CLEAR
Yes
Minimum Operating Temperature
-55°C
Country of Origin
Indonesia
Product details
Panasonic ERX Series Metal Film Resistors
Panasonic ERX metal oxide resistors are a miniaturised solution at half of the size of comparable models. Constructed from a high reliability metal oxide film, these through hole resistors have a ceramic core and are flame and solvent retardant. ERX metal oxide resistors are stable in high humidity and at high temperature.
Power rating options between 0.5 W and 5 W available
Low current noise
Excellent non-linearity
Non-flammable
Automatic insertion
Low-resistance values
Standards
IEC 60115-2, IEC 60115-4, JIS C 5201-4, EIAJ RC-2138