Technical Document
Specifications
Brand
PanasonicMaximum Resistance
2kΩ
Mounting Type
Surface Mount
Number of Turns
1
Orientation
Top Adjust
Power Rating
0.2W
Series
EVM1D
Termination Style
Solder Pad
Tolerance
±25%
Temperature Coefficient
±250ppm/°C
Length
3.8mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+100°C
Product details
200 mW 4 mm Open Frame Panasonic EVM1D Series Trimmer Potentiometers
EVM1D surface mount trimmer potentiometers from Panasonic offer a 4mm square open frame with a low profile that allows easy reflow soldering. Constructed from a Cermet element, these trimmer potentiometers are highly reliable.
Easily mountable
High reliability
Resistance options between 100 Ω and 1 MΩ are available
Rotation torque of 2 mNm to 20 mNm
Applications
Suitable applications include communication, office and audiovisual equipment and general electronic equipment.
Standards
JIS C5260-1:1999
Stock information temporarily unavailable.
Please check again later.
AED 1.45
Each (In a Pack of 5) (ex VAT)
AED 1.522
Each (In a Pack of 5) (inc. VAT)
Standard
5
AED 1.45
Each (In a Pack of 5) (ex VAT)
AED 1.522
Each (In a Pack of 5) (inc. VAT)
Standard
5
Technical Document
Specifications
Brand
PanasonicMaximum Resistance
2kΩ
Mounting Type
Surface Mount
Number of Turns
1
Orientation
Top Adjust
Power Rating
0.2W
Series
EVM1D
Termination Style
Solder Pad
Tolerance
±25%
Temperature Coefficient
±250ppm/°C
Length
3.8mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+100°C
Product details
200 mW 4 mm Open Frame Panasonic EVM1D Series Trimmer Potentiometers
EVM1D surface mount trimmer potentiometers from Panasonic offer a 4mm square open frame with a low profile that allows easy reflow soldering. Constructed from a Cermet element, these trimmer potentiometers are highly reliable.
Easily mountable
High reliability
Resistance options between 100 Ω and 1 MΩ are available
Rotation torque of 2 mNm to 20 mNm
Applications
Suitable applications include communication, office and audiovisual equipment and general electronic equipment.
Standards
JIS C5260-1:1999