Technical Document
Specifications
Brand
PanasonicContact Configuration
SPST
Terminal Type
Surface Mount
Switch Operation
Latching
Actuator Length
1.7mm
Actuator Colour
Black
Actuator Type
Side
Contact Current Rating
50 mA @ 12 V dc
Height
9mm
Operating Force
2.2 N
Minimum Operating Temperature
-20°C
Operating Temperature Range
-20 → +70°C
Mechanical Life
100000Cycles
Maximum Operating Temperature
+70°C
Country of Origin
Japan
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
PanasonicContact Configuration
SPST
Terminal Type
Surface Mount
Switch Operation
Latching
Actuator Length
1.7mm
Actuator Colour
Black
Actuator Type
Side
Contact Current Rating
50 mA @ 12 V dc
Height
9mm
Operating Force
2.2 N
Minimum Operating Temperature
-20°C
Operating Temperature Range
-20 → +70°C
Mechanical Life
100000Cycles
Maximum Operating Temperature
+70°C
Country of Origin
Japan
