Black Push Plate Tactile Switch, SPST 50 mA @ 12 V dc 1.35mm

RS Stock No.: 756-1729Brand: PanasonicManufacturers Part No.: EVQP7D01K
brand-logo
View all in Tactile Switches

Technical Document

Specifications

Contact Configuration

SPST

Terminal Type

Surface Mount

Switch Operation

Latching

Actuator Length

1.35mm

Actuator Colour

Black

Actuator Type

Push Plate

Contact Current Rating

50 mA @ 12 V dc

Operating Force

2.2 N

Minimum Operating Temperature

-20°C

Operating Temperature Range

-20 → +70°C

Mechanical Life

100000Cycles

Maximum Operating Temperature

+70°C

Country of Origin

Japan

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Black Push Plate Tactile Switch, SPST 50 mA @ 12 V dc 1.35mm

P.O.A.

Black Push Plate Tactile Switch, SPST 50 mA @ 12 V dc 1.35mm
Stock information temporarily unavailable.
You may be interested in

Technical Document

Specifications

Contact Configuration

SPST

Terminal Type

Surface Mount

Switch Operation

Latching

Actuator Length

1.35mm

Actuator Colour

Black

Actuator Type

Push Plate

Contact Current Rating

50 mA @ 12 V dc

Operating Force

2.2 N

Minimum Operating Temperature

-20°C

Operating Temperature Range

-20 → +70°C

Mechanical Life

100000Cycles

Maximum Operating Temperature

+70°C

Country of Origin

Japan

You may be interested in