Panasonic Black Push Plate Tactile Switch, SPST 50 mA @ 12 V dc 5mm

RS Stock No.: 756-1628Brand: PanasonicManufacturers Part No.: EVQPJH05K
brand-logo
View all in Tactile Switches

Technical Document

Specifications

Contact Configuration

SPST

Terminal Type

Through Hole

Switch Operation

Latching

Actuator Length

5mm

Actuator Colour

Black

Actuator Type

Push Plate

Dimensions

6 x 3.5 x 5mm

Contact Current Rating

50 mA @ 12 V dc

Operating Force

1.6 N

Height

5mm

Operating Temperature Range

-30 → +85°C

Mechanical Life

50000Cycles

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-30°C

Country of Origin

Japan

You may be interested in
Black Push Plate Tactile Switch, SPST 50 mA @ 12 V dc 5mm
AED 2.415Each (In a Pack of 5) (ex VAT)
View all in Tactile Switches

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 10) (ex VAT)

Panasonic Black Push Plate Tactile Switch, SPST 50 mA @ 12 V dc 5mm
Select packaging type

P.O.A.

Each (In a Pack of 10) (ex VAT)

Panasonic Black Push Plate Tactile Switch, SPST 50 mA @ 12 V dc 5mm

Stock information temporarily unavailable.

Select packaging type

You may be interested in
Black Push Plate Tactile Switch, SPST 50 mA @ 12 V dc 5mm
AED 2.415Each (In a Pack of 5) (ex VAT)

Technical Document

Specifications

Contact Configuration

SPST

Terminal Type

Through Hole

Switch Operation

Latching

Actuator Length

5mm

Actuator Colour

Black

Actuator Type

Push Plate

Dimensions

6 x 3.5 x 5mm

Contact Current Rating

50 mA @ 12 V dc

Operating Force

1.6 N

Height

5mm

Operating Temperature Range

-30 → +85°C

Mechanical Life

50000Cycles

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-30°C

Country of Origin

Japan

You may be interested in
Black Push Plate Tactile Switch, SPST 50 mA @ 12 V dc 5mm
AED 2.415Each (In a Pack of 5) (ex VAT)