Technical Documents
Specifications
Brand
PanasonicSensor Style
Block
Detection Type
Through Beam
Detection Range
1 m
Output Type
PNP
Electrical Connection
Cable
Maximum dc Voltage
24V
Light Source
LED
IP Rating
IP67
Maximum Current
50 mA
Response Time
<=0.5 ms
Maximum Operating Temperature
+55°C
Housing Material
PET
Minimum Operating Temperature
-25°C
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
PanasonicSensor Style
Block
Detection Type
Through Beam
Detection Range
1 m
Output Type
PNP
Electrical Connection
Cable
Maximum dc Voltage
24V
Light Source
LED
IP Rating
IP67
Maximum Current
50 mA
Response Time
<=0.5 ms
Maximum Operating Temperature
+55°C
Housing Material
PET
Minimum Operating Temperature
-25°C