Panasonic Retroreflective Photoelectric Sensor, Block Sensor, 30 → 200 mm Detection Range

RS Stock No.: 431-1938Brand: PanasonicManufacturers Part No.: EX29BPN
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Sensor Style

Block

Detection Type

Retroreflective

Detection Range

30 → 200 mm

Output Type

PNP

Electrical Connection

Cable

Maximum dc Voltage

24V

Light Source

LED

IP Rating

IP67

Maximum Current

50 mA

Response Time

<=0.5 ms

Minimum Operating Temperature

-25°C

Housing Material

PET

Maximum Operating Temperature

+55°C

Country of Origin

Japan

Product details

EX20 — Small Sensors

B6 Series sensors
Its dimensions make it one of smallest sensors worldwide
Sensor sensitivity adjustable despite miniature design
Max. range of through-beam photoelectric sensors 2 m

You may be interested in
View all in Photoelectric Sensors

Stock information temporarily unavailable.

P.O.A.

Panasonic Retroreflective Photoelectric Sensor, Block Sensor, 30 → 200 mm Detection Range

P.O.A.

Panasonic Retroreflective Photoelectric Sensor, Block Sensor, 30 → 200 mm Detection Range

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Sensor Style

Block

Detection Type

Retroreflective

Detection Range

30 → 200 mm

Output Type

PNP

Electrical Connection

Cable

Maximum dc Voltage

24V

Light Source

LED

IP Rating

IP67

Maximum Current

50 mA

Response Time

<=0.5 ms

Minimum Operating Temperature

-25°C

Housing Material

PET

Maximum Operating Temperature

+55°C

Country of Origin

Japan

Product details

EX20 — Small Sensors

B6 Series sensors
Its dimensions make it one of smallest sensors worldwide
Sensor sensitivity adjustable despite miniature design
Max. range of through-beam photoelectric sensors 2 m

You may be interested in