Panasonic, EXB28V 100 Ω 5 % ISOL Resistor Array, 4 Resistors, 0.25 W total, 0804, Convex

RS Stock No.: 763-950Brand: PanasonicManufacturers Part No.: EXB28V101JX
brand-logo
View all in Resistor Arrays

Technical Document

Specifications

Resistance

100Ω

Product Type

Resistor Array

Number of Resistors

4

Resistor Type

Thick Film

Technology

Thick Film

Package/Case

0804

Power Rating

0.25W

Packaging

Punched Carrier Tape

Termination Style

Convex

Tolerance ±

5%

Mount Type

Surface Mount

Automotive Standard

AEC-Q200

Power Rating per Resistor

0.063W

Circuit Designator

ISOL

Minimum Operating Temperature

-55°C

Pin Count

8

Maximum Operating Temperature

125°C

Length

2mm

Standards/Approvals

RoHS

Depth

1mm

Height

0.35mm

Number of Terminals

8

Series

EXB28V

Country of Origin

Japan

View all in Resistor Arrays

Stock information temporarily unavailable.

AED 6.96

AED 0.696 Each (In a Pack of 10) (ex VAT)

AED 7.31

AED 0.731 Each (In a Pack of 10) (inc. VAT)

Panasonic, EXB28V 100 Ω 5 % ISOL Resistor Array, 4 Resistors, 0.25 W total, 0804, Convex
Select packaging type

AED 6.96

AED 0.696 Each (In a Pack of 10) (ex VAT)

AED 7.31

AED 0.731 Each (In a Pack of 10) (inc. VAT)

Panasonic, EXB28V 100 Ω 5 % ISOL Resistor Array, 4 Resistors, 0.25 W total, 0804, Convex

Stock information temporarily unavailable.

Select packaging type

QuantityUnit pricePer Pack
10 - 240AED 0.696AED 6.96
250 - 990AED 0.696AED 6.96
1000 - 4990AED 0.642AED 6.42
5000 - 9990AED 0.642AED 6.42
10000+AED 0.642AED 6.42

Technical Document

Specifications

Resistance

100Ω

Product Type

Resistor Array

Number of Resistors

4

Resistor Type

Thick Film

Technology

Thick Film

Package/Case

0804

Power Rating

0.25W

Packaging

Punched Carrier Tape

Termination Style

Convex

Tolerance ±

5%

Mount Type

Surface Mount

Automotive Standard

AEC-Q200

Power Rating per Resistor

0.063W

Circuit Designator

ISOL

Minimum Operating Temperature

-55°C

Pin Count

8

Maximum Operating Temperature

125°C

Length

2mm

Standards/Approvals

RoHS

Depth

1mm

Height

0.35mm

Number of Terminals

8

Series

EXB28V

Country of Origin

Japan