Technical Document
Specifications
Brand
PanasonicResistance
4700Ω
Product Type
Resistor Array
Resistor Type
Thick Film
Technology
Thick Film
Number of Resistors
4
Package/Case
0804
Power Rating
0.25W
Packaging
Punched Carrier Tape
Termination Style
Convex
Tolerance ±
5%
Mount Type
Surface Mount
Automotive Standard
AEC-Q200
Power Rating per Resistor
0.063W
Circuit Designator
ISOL
Minimum Operating Temperature
-55°C
Pin Count
8
Maximum Operating Temperature
125°C
Length
2mm
Standards/Approvals
RoHS
Depth
1mm
Height
0.35mm
Series
EXB28V
Number of Terminals
8
Country of Origin
Japan
Stock information temporarily unavailable.
AED 9.10
AED 0.91 Each (In a Pack of 10) (ex VAT)
AED 9.55
AED 0.955 Each (In a Pack of 10) (inc. VAT)
Standard
10
AED 9.10
AED 0.91 Each (In a Pack of 10) (ex VAT)
AED 9.55
AED 0.955 Each (In a Pack of 10) (inc. VAT)
Stock information temporarily unavailable.
Standard
10
| Quantity | Unit price | Per Pack |
|---|---|---|
| 10 - 240 | AED 0.91 | AED 9.10 |
| 250 - 990 | AED 0.91 | AED 9.10 |
| 1000 - 4990 | AED 0.856 | AED 8.56 |
| 5000 - 9990 | AED 0.802 | AED 8.02 |
| 10000+ | AED 0.802 | AED 8.02 |
Technical Document
Specifications
Brand
PanasonicResistance
4700Ω
Product Type
Resistor Array
Resistor Type
Thick Film
Technology
Thick Film
Number of Resistors
4
Package/Case
0804
Power Rating
0.25W
Packaging
Punched Carrier Tape
Termination Style
Convex
Tolerance ±
5%
Mount Type
Surface Mount
Automotive Standard
AEC-Q200
Power Rating per Resistor
0.063W
Circuit Designator
ISOL
Minimum Operating Temperature
-55°C
Pin Count
8
Maximum Operating Temperature
125°C
Length
2mm
Standards/Approvals
RoHS
Depth
1mm
Height
0.35mm
Series
EXB28V
Number of Terminals
8
Country of Origin
Japan
