Technical Document
Specifications
Brand
PanasonicCapacitance
110µF
Voltage
600V dc
Mounting Type
Through Hole
Tolerance
±10%
Series
EZPV
Country of Origin
China
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
AED 53.15
Each (In a Bag of 50) (ex VAT)
AED 55.808
Each (In a Bag of 50) (inc VAT)
EZPV PP Capacitor 600VDC 110uF +-10% 57.
50
AED 53.15
Each (In a Bag of 50) (ex VAT)
AED 55.808
Each (In a Bag of 50) (inc VAT)
EZPV PP Capacitor 600VDC 110uF +-10% 57.
Stock information temporarily unavailable.
50
Buy in bulk
quantity | Unit price | Per Bag |
---|---|---|
50 - 100 | AED 53.15 | AED 2,657.50 |
150+ | AED 53.00 | AED 2,650.00 |
Technical Document
Specifications
Brand
PanasonicCapacitance
110µF
Voltage
600V dc
Mounting Type
Through Hole
Tolerance
±10%
Series
EZPV
Country of Origin
China