Hydro wave slimline fan,54.5cu.m/h 24Vdc
Technical Document
Specifications
Brand
PanasonicSupply Voltage
24 V dc
AC or DC Operation
DC
Height
80mm
Width
80mm
Power Consumption
1.7W
Maximum Current
71mA
Depth
25mm
Dimensions
80 x 80 x 25mm
Air Flow
54.6m³/h
Noise Level
28dB
Fan Speed
2450rpm
Bearing Type
Hydro Wave
You may be interested in
ebm-papst 8400 N Series Axial Fan, 24 V dc, DC Operation, 58m³/h, 1.4W, 58mA Max, 80 x 80 x 25mmBrand: ebm-papst
AED 134.50Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Hydro wave slimline fan,54.5cu.m/h 24Vdc
1
P.O.A.
Hydro wave slimline fan,54.5cu.m/h 24Vdc
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
ebm-papst 8400 N Series Axial Fan, 24 V dc, DC Operation, 58m³/h, 1.4W, 58mA Max, 80 x 80 x 25mmBrand: ebm-papst
AED 134.50Each (ex VAT)
Technical Document
Specifications
Brand
PanasonicSupply Voltage
24 V dc
AC or DC Operation
DC
Height
80mm
Width
80mm
Power Consumption
1.7W
Maximum Current
71mA
Depth
25mm
Dimensions
80 x 80 x 25mm
Air Flow
54.6m³/h
Noise Level
28dB
Fan Speed
2450rpm
Bearing Type
Hydro Wave
You may be interested in
ebm-papst 8400 N Series Axial Fan, 24 V dc, DC Operation, 58m³/h, 1.4W, 58mA Max, 80 x 80 x 25mmBrand: ebm-papst
AED 134.50Each (ex VAT)