Panasonic Threaded Barrel Proximity Sensor, M30, 22 mm Detection, 12 → 24 V dc

RS Stock No.: 815-6209Brand: PanasonicManufacturers Part No.: GX-MK30B
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Thread Size

M30

Body Style

Threaded Barrel

Detection Range

22 mm

Supply Voltage

12 → 24 V dc

IP Rating

IP68, IP69K

Length

63mm

Mounting Type

Non-Flush

Housing Material

Brass Nickel Plated

Maximum dc Voltage

24V

Minimum Operating Temperature

-25°C

Shielding

Unshielded

Maximum Switching Frequency

500Hz

Switching Current

10 mA

Short Circuit Overload Protection

Yes

Maximum Operating Temperature

+70°C

Country of Origin

France

Product details

Cylindrical Compact Inductive Proximity Sensor

GX series cylindrical inductive proximity sensor which has a long sensing range, operation indicator and can be used in a variety of applications such as counting parts and sensing screws.

Panasonic Inductive Proximity Sensors

P.O.A.

Panasonic Threaded Barrel Proximity Sensor, M30, 22 mm Detection, 12 → 24 V dc

P.O.A.

Panasonic Threaded Barrel Proximity Sensor, M30, 22 mm Detection, 12 → 24 V dc

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Thread Size

M30

Body Style

Threaded Barrel

Detection Range

22 mm

Supply Voltage

12 → 24 V dc

IP Rating

IP68, IP69K

Length

63mm

Mounting Type

Non-Flush

Housing Material

Brass Nickel Plated

Maximum dc Voltage

24V

Minimum Operating Temperature

-25°C

Shielding

Unshielded

Maximum Switching Frequency

500Hz

Switching Current

10 mA

Short Circuit Overload Protection

Yes

Maximum Operating Temperature

+70°C

Country of Origin

France

Product details

Cylindrical Compact Inductive Proximity Sensor

GX series cylindrical inductive proximity sensor which has a long sensing range, operation indicator and can be used in a variety of applications such as counting parts and sensing screws.

Panasonic Inductive Proximity Sensors