Panasonic PCB Mount Non-Latching Relay, 24V dc Coil, 30A Switching Current, SPST

RS Stock No.: 699-5660Brand: PanasonicManufacturers Part No.: HE1ANQ24
brand-logo
View all in Power Relays

Technical Document

Specifications

Coil Voltage

24V dc

Contact Configuration

SPST

Mounting Type

PCB Mount

Switching Current

30A

Terminal Type

Quick Connect

Maximum Switching Voltage AC

277V ac

Maximum Switching Voltage DC

30V dc

Length

60mm

Coil Resistance

300 Ω

Coil Power

1.92W

Height

35mm

Life

100000 (Electrical) cycles, 10000000 (AC Mechanical) cycles, 20000000 (DC Mechanical) cycles

Contact Material

Silver Alloy

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+55°C

Isolation Coil To Contact

5kV rms

Depth

33mm

Maximum Switching Power AC

8.31 kVA

PRICED TO CLEAR

Yes

Application

Power

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

P.O.A.

Panasonic PCB Mount Non-Latching Relay, 24V dc Coil, 30A Switching Current, SPST

P.O.A.

Panasonic PCB Mount Non-Latching Relay, 24V dc Coil, 30A Switching Current, SPST

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Coil Voltage

24V dc

Contact Configuration

SPST

Mounting Type

PCB Mount

Switching Current

30A

Terminal Type

Quick Connect

Maximum Switching Voltage AC

277V ac

Maximum Switching Voltage DC

30V dc

Length

60mm

Coil Resistance

300 Ω

Coil Power

1.92W

Height

35mm

Life

100000 (Electrical) cycles, 10000000 (AC Mechanical) cycles, 20000000 (DC Mechanical) cycles

Contact Material

Silver Alloy

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+55°C

Isolation Coil To Contact

5kV rms

Depth

33mm

Maximum Switching Power AC

8.31 kVA

PRICED TO CLEAR

Yes

Application

Power

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more