Panasonic PCB Mount Non-Latching Relay, 24V dc Coil, 7A Switching Current, DPDT

RS Stock No.: 173-9068Brand: PanasonicManufacturers Part No.: HJ2LT24
brand-logo
View all in Power Relays

Technical Document

Specifications

Coil Voltage

24V dc

Contact Configuration

DPDT

Mounting Type

PCB Mount

Switching Current

7A

Terminal Type

Through Hole

Maximum Switching Voltage AC

250V ac

Maximum Switching Voltage DC

125V dc

Length

28mm

Coil Resistance

650 <ohm/>

Coil Power

900mW

Minimum Operating Temperature

-40°C

Height

38mm

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

2kV rms

Life

100000 (Electrical) cycles, 20000000 (Mechanical) cycles

Depth

21.5mm

Contact Material

Silver

Maximum Switching Power AC

1.75 kVA

Application

Power

Country of Origin

China

Product details

HJ Series, Miniature Relay

These miniature plug-in relays are useful for a wide range of applications and have cadmium free contacts to minimize enviromental impact. Typical applications for these miniature plug in relays include control panels, PSUs, molding machines, machine tools, welding equipment, agricultural equipment, office equipment, vending machines, communications equipment and amusement machines.

Suitable for a wide range of application such as; Control panels, power supply units and machine tools
Cadmium free contacts
Coil cut-off detection
Typical applications: Control panel, PSU units, Machine tools, Vending machines

Approvals

UL; C-UL; TUV

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
View all in Power Relays

Stock information temporarily unavailable.

AED 618.46

AED 30.923 Each (In a Box of 20) (ex VAT)

AED 649.38

AED 32.469 Each (In a Box of 20) (inc. VAT)

Panasonic PCB Mount Non-Latching Relay, 24V dc Coil, 7A Switching Current, DPDT

AED 618.46

AED 30.923 Each (In a Box of 20) (ex VAT)

AED 649.38

AED 32.469 Each (In a Box of 20) (inc. VAT)

Panasonic PCB Mount Non-Latching Relay, 24V dc Coil, 7A Switching Current, DPDT

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Coil Voltage

24V dc

Contact Configuration

DPDT

Mounting Type

PCB Mount

Switching Current

7A

Terminal Type

Through Hole

Maximum Switching Voltage AC

250V ac

Maximum Switching Voltage DC

125V dc

Length

28mm

Coil Resistance

650 <ohm/>

Coil Power

900mW

Minimum Operating Temperature

-40°C

Height

38mm

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

2kV rms

Life

100000 (Electrical) cycles, 20000000 (Mechanical) cycles

Depth

21.5mm

Contact Material

Silver

Maximum Switching Power AC

1.75 kVA

Application

Power

Country of Origin

China

Product details

HJ Series, Miniature Relay

These miniature plug-in relays are useful for a wide range of applications and have cadmium free contacts to minimize enviromental impact. Typical applications for these miniature plug in relays include control panels, PSUs, molding machines, machine tools, welding equipment, agricultural equipment, office equipment, vending machines, communications equipment and amusement machines.

Suitable for a wide range of application such as; Control panels, power supply units and machine tools
Cadmium free contacts
Coil cut-off detection
Typical applications: Control panel, PSU units, Machine tools, Vending machines

Approvals

UL; C-UL; TUV

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in