Technical Document
Specifications
Brand
PanasonicCoil Voltage
12V dc
Contact Configuration
SPDT
Mounting Type
PCB Mount
Switching Current
1A
Terminal Type
PCB Pin
Maximum Switching Voltage AC
250V
Maximum Switching Voltage DC
110V
Length
10mm
Coil Resistance
360 Ω
Coil Power
400mW
Depth
20mm
Height
16mm
Contact Material
Silver Alloy
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Isolation Coil To Contact
4kV rms
Life
10^7 (Mechanical) Operations, 5 x 10^4 Operations
Maximum Switching Power DC
1.25 kW
Maximum Switching Power AC
150VA
Application
Domestic Appliances, Heating Control
Country of Origin
Thailand
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
PanasonicCoil Voltage
12V dc
Contact Configuration
SPDT
Mounting Type
PCB Mount
Switching Current
1A
Terminal Type
PCB Pin
Maximum Switching Voltage AC
250V
Maximum Switching Voltage DC
110V
Length
10mm
Coil Resistance
360 Ω
Coil Power
400mW
Depth
20mm
Height
16mm
Contact Material
Silver Alloy
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Isolation Coil To Contact
4kV rms
Life
10^7 (Mechanical) Operations, 5 x 10^4 Operations
Maximum Switching Power DC
1.25 kW
Maximum Switching Power AC
150VA
Application
Domestic Appliances, Heating Control
Country of Origin
Thailand


