Panasonic PCB Mount Non-Latching Relay, 24V dc Coil, 10A Switching Current, SPDT

RS Stock No.: 178-2090Brand: PanasonicManufacturers Part No.: JW1FSN24
brand-logo
View all in Power Relays

Technical Document

Specifications

Coil Voltage

24V dc

Contact Configuration

SPDT

Mounting Type

PCB Mount

Switching Current

10A

Terminal Type

Through Hole

Length

28.6mm

Coil Resistance

1.1 kΩ

Contact Material

Silver Alloy

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+60°C

Depth

12.8mm

Height

20mm

Maximum Switching Power DC

300 W

Maximum Switching Power AC

2.5 kVA

Application

Power

Country of Origin

Thailand

Product details

JW Series Relay

These compact PCB mount power relays are sealed and have a universal terminal footprint and a high surge withstand. Typical applications include home appliances, office machines and industrial equipment.

Monostable power relays with long life and high breakdown voltages
High surge withstanding, 10,000V between contacts and coil
Sealed construction
Dimensions, H20 x W28.6 x D12.8 mm

Approvals

UL, CSA, VDE, SEMKO, FIMKO, SEV

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Panasonic PCB Mount Power Relay, 24V dc Coil, SPDT
AED 18.11Each (In a Pack of 5) (ex VAT)
View all in Power Relays

Stock information temporarily unavailable.

P.O.A.

Panasonic PCB Mount Non-Latching Relay, 24V dc Coil, 10A Switching Current, SPDT

P.O.A.

Panasonic PCB Mount Non-Latching Relay, 24V dc Coil, 10A Switching Current, SPDT

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Panasonic PCB Mount Power Relay, 24V dc Coil, SPDT
AED 18.11Each (In a Pack of 5) (ex VAT)

Technical Document

Specifications

Coil Voltage

24V dc

Contact Configuration

SPDT

Mounting Type

PCB Mount

Switching Current

10A

Terminal Type

Through Hole

Length

28.6mm

Coil Resistance

1.1 kΩ

Contact Material

Silver Alloy

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+60°C

Depth

12.8mm

Height

20mm

Maximum Switching Power DC

300 W

Maximum Switching Power AC

2.5 kVA

Application

Power

Country of Origin

Thailand

Product details

JW Series Relay

These compact PCB mount power relays are sealed and have a universal terminal footprint and a high surge withstand. Typical applications include home appliances, office machines and industrial equipment.

Monostable power relays with long life and high breakdown voltages
High surge withstanding, 10,000V between contacts and coil
Sealed construction
Dimensions, H20 x W28.6 x D12.8 mm

Approvals

UL, CSA, VDE, SEMKO, FIMKO, SEV

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Panasonic PCB Mount Power Relay, 24V dc Coil, SPDT
AED 18.11Each (In a Pack of 5) (ex VAT)