Panasonic2.3 V Orange LED 1005 (0402) SMD, LNJ847W83RA

RS Stock No.: 787-0250Brand: PanasonicManufacturers Part No.: LNJ847W83RA
brand-logo
View all in LEDs

Technical Document

Specifications

LED Colours

Orange

Package Type

1005 (0402)

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.3 V

Luminous Intensity

47 mcd

Number of Pins

2

Lens Shape

Square

Dominant Wavelength

627 nm

Dimensions

1 x 0.5 x 0.2mm

Country of Origin

Japan

Product details

Panasonic 1005 Series Chip LEDs

A range of high-brightness surface-mount (SMT) ChipLEDs from Panasonic. These space-saving devices are in standard 1005 size packages. The LNJ 1005 series of LEDs are available in a variety of colour options.

Dimensions: 1.0 x 0.5 mm

Visible Light LEDs, Panasonic

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Panasonic2.3 V Orange LED 1005 (0402) SMD, LNJ847W83RA
Select packaging type

P.O.A.

Panasonic2.3 V Orange LED 1005 (0402) SMD, LNJ847W83RA
Stock information temporarily unavailable.
Select packaging type

Technical Document

Specifications

LED Colours

Orange

Package Type

1005 (0402)

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.3 V

Luminous Intensity

47 mcd

Number of Pins

2

Lens Shape

Square

Dominant Wavelength

627 nm

Dimensions

1 x 0.5 x 0.2mm

Country of Origin

Japan

Product details

Panasonic 1005 Series Chip LEDs

A range of high-brightness surface-mount (SMT) ChipLEDs from Panasonic. These space-saving devices are in standard 1005 size packages. The LNJ 1005 series of LEDs are available in a variety of colour options.

Dimensions: 1.0 x 0.5 mm

Visible Light LEDs, Panasonic