Panasonic 80V 100mA, Silicon Junction Diode, 2-Pin SMini2 F1 MA2J1110

RS Stock No.: 439-382Brand: PanasonicManufacturers Part No.: MA2J1110
brand-logo
View all in Schottky Diodes & Rectifiers

Technical Document

Specifications

Mounting Type

Surface Mount

Package Type

SMini2 F1

Maximum Continuous Forward Current

100mA

Peak Reverse Repetitive Voltage

80V

Diode Configuration

Single

Rectifier Type

Switching

Diode Type

Silicon Junction

Pin Count

2

Maximum Forward Voltage Drop

1.2V

Number of Elements per Chip

1

Peak Reverse Recovery Time

3ns

Peak Non-Repetitive Forward Surge Current

500mA

Product details

Diodes and Rectifiers, Panasonic

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Panasonic Switching Diode, 2-Pin SMini2 F5 B DA2J10100L
AED 0.674Each (In a Pack of 100) (ex VAT)
View all in Schottky Diodes & Rectifiers

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 50) (ex VAT)

Panasonic 80V 100mA, Silicon Junction Diode, 2-Pin SMini2 F1 MA2J1110

P.O.A.

Each (In a Pack of 50) (ex VAT)

Panasonic 80V 100mA, Silicon Junction Diode, 2-Pin SMini2 F1 MA2J1110

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Panasonic Switching Diode, 2-Pin SMini2 F5 B DA2J10100L
AED 0.674Each (In a Pack of 100) (ex VAT)

Technical Document

Specifications

Mounting Type

Surface Mount

Package Type

SMini2 F1

Maximum Continuous Forward Current

100mA

Peak Reverse Repetitive Voltage

80V

Diode Configuration

Single

Rectifier Type

Switching

Diode Type

Silicon Junction

Pin Count

2

Maximum Forward Voltage Drop

1.2V

Number of Elements per Chip

1

Peak Reverse Recovery Time

3ns

Peak Non-Repetitive Forward Surge Current

500mA

Product details

Diodes and Rectifiers, Panasonic

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Panasonic Switching Diode, 2-Pin SMini2 F5 B DA2J10100L
AED 0.674Each (In a Pack of 100) (ex VAT)