Panasonic 400 W Servo Motor, with 1.27 Nm Torque, 100 V, 3000 rpm

RS Stock No.: 815-5228Brand: PanasonicManufacturers Part No.: MSMD041P1S
brand-logo
View all in DC Motors

Technical Document

Specifications

Supply Voltage

100 V

Power Rating

400 W

Output Speed

3000 rpm

Shaft Diameter

14mm

Maximum Output Torque

1.27 Nm

Dimensions

60 x 60 x 165 mm

Length

60mm

Width

60mm

Depth

165mm

Country of Origin

Japan

Product details

MINAS E Compact Servo Motors

The MINAS E series is a compact servo motor that can be used on a wide variety of different applications such as machine tool drives, robots and handling systems, packaging systems and material processing machines.

Ultra compact design
Exclusively designed for positioning control
User friendly console makes the setup easy
High functionality real time auto-gain tuning enables adjustment free operation
Built-in notch filter and adaptive filter for reduced vibration
Damping control function suppresses vibration during acceleration/deceleration
Motor rated output options of 50W, 200W and 400W
5000 rpm

Standards

IEC60034-1, IEC60034-5, UL1004 CSA22.2 NO.100.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Panasonic 400 W Servo Motor, with 1.27 Nm Torque, 100 V, 3000 rpm

P.O.A.

Panasonic 400 W Servo Motor, with 1.27 Nm Torque, 100 V, 3000 rpm
Stock information temporarily unavailable.

Technical Document

Specifications

Supply Voltage

100 V

Power Rating

400 W

Output Speed

3000 rpm

Shaft Diameter

14mm

Maximum Output Torque

1.27 Nm

Dimensions

60 x 60 x 165 mm

Length

60mm

Width

60mm

Depth

165mm

Country of Origin

Japan

Product details

MINAS E Compact Servo Motors

The MINAS E series is a compact servo motor that can be used on a wide variety of different applications such as machine tool drives, robots and handling systems, packaging systems and material processing machines.

Ultra compact design
Exclusively designed for positioning control
User friendly console makes the setup easy
High functionality real time auto-gain tuning enables adjustment free operation
Built-in notch filter and adaptive filter for reduced vibration
Damping control function suppresses vibration during acceleration/deceleration
Motor rated output options of 50W, 200W and 400W
5000 rpm

Standards

IEC60034-1, IEC60034-5, UL1004 CSA22.2 NO.100.