Technical Document
Specifications
Brand
PanasonicSensor Style
Fork
Detection Type
Through Beam
Detection Range
5 mm
Output Type
PNP
Electrical Connection
Connector
Maximum dc Voltage
24V
Light Source
Infrared LED
Maximum Current
50 mA
Response Time
<=100 (Light Interrupted) μs, <=20 (Light Received) μs
Minimum Operating Temperature
-25°C
Housing Material
PBT
Maximum Operating Temperature
+55°C
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
PanasonicSensor Style
Fork
Detection Type
Through Beam
Detection Range
5 mm
Output Type
PNP
Electrical Connection
Connector
Maximum dc Voltage
24V
Light Source
Infrared LED
Maximum Current
50 mA
Response Time
<=100 (Light Interrupted) μs, <=20 (Light Received) μs
Minimum Operating Temperature
-25°C
Housing Material
PBT
Maximum Operating Temperature
+55°C
