Technical Document
Specifications
Brand
PanasonicSensor Style
Fork
Detection Type
Through Beam
Detection Range
5 mm
Output Type
PNP
Electrical Connection
Cable
Maximum dc Voltage
24V
Light Source
Infrared LED
Maximum Current
50 mA
Response Time
<=100 (Light Interrupted) μs, <=20 (Light Received) μs
Maximum Operating Temperature
+55°C
Housing Material
PBT
Minimum Operating Temperature
-25°C
Country of Origin
Korea, Republic Of
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
PanasonicSensor Style
Fork
Detection Type
Through Beam
Detection Range
5 mm
Output Type
PNP
Electrical Connection
Cable
Maximum dc Voltage
24V
Light Source
Infrared LED
Maximum Current
50 mA
Response Time
<=100 (Light Interrupted) μs, <=20 (Light Received) μs
Maximum Operating Temperature
+55°C
Housing Material
PBT
Minimum Operating Temperature
-25°C
Country of Origin
Korea, Republic Of
