Technical Documents
Specifications
Brand
PanasonicCoil Voltage
12V dc
Contact Configuration
DPDT
Mounting Type
PCB Mount
Switching Current
6A
Terminal Type
Through Hole
Maximum Switching Voltage AC
440V ac
Maximum Switching Voltage DC
30V dc
Length
53.3mm
Coil Resistance
288 Ω
Coil Power
500mW
Life
100000 (Electrical) cycles, 10000000 (Mechanical) cycles
Contact Material
Gold Plated
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Isolation Coil To Contact
2.5kV rms
Height
16mm
Depth
25mm
Maximum Switching Power AC
1.5 kVA
Maximum Switching Power DC
180 W
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
PanasonicCoil Voltage
12V dc
Contact Configuration
DPDT
Mounting Type
PCB Mount
Switching Current
6A
Terminal Type
Through Hole
Maximum Switching Voltage AC
440V ac
Maximum Switching Voltage DC
30V dc
Length
53.3mm
Coil Resistance
288 Ω
Coil Power
500mW
Life
100000 (Electrical) cycles, 10000000 (Mechanical) cycles
Contact Material
Gold Plated
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Isolation Coil To Contact
2.5kV rms
Height
16mm
Depth
25mm
Maximum Switching Power AC
1.5 kVA
Maximum Switching Power DC
180 W