Technical Document
Specifications
Brand
PanasonicCoil Voltage
12V dc
Contact Configuration
4PDT
Mounting Type
PCB Mount
Maximum Switching Voltage AC
125V ac
Maximum Switching Voltage DC
110V dc
Maximum Switching Power DC
30 W
Length
26.7mm
Depth
9mm
Height
5mm
Dimensions
26.7 x 5 x 9mm
Terminal Type
Through Hole
Switching Current
1A
Application
General Purpose
Maximum Operating Temperature
+70°C
Isolation Coil To Contact
1kV rms
Coil Power
140mW
Life
100000000 cycles
Maximum Switching Power AC
62.5 VA
Coil Resistance
360 Ω
Operating Temperature Range
-40 → +70°C
Contact Material
Gold Plated
Minimum Operating Temperature
-40°C
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
PanasonicCoil Voltage
12V dc
Contact Configuration
4PDT
Mounting Type
PCB Mount
Maximum Switching Voltage AC
125V ac
Maximum Switching Voltage DC
110V dc
Maximum Switching Power DC
30 W
Length
26.7mm
Depth
9mm
Height
5mm
Dimensions
26.7 x 5 x 9mm
Terminal Type
Through Hole
Switching Current
1A
Application
General Purpose
Maximum Operating Temperature
+70°C
Isolation Coil To Contact
1kV rms
Coil Power
140mW
Life
100000000 cycles
Maximum Switching Power AC
62.5 VA
Coil Resistance
360 Ω
Operating Temperature Range
-40 → +70°C
Contact Material
Gold Plated
Minimum Operating Temperature
-40°C


