Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Panasonic PCB Mount Latching Relay, 4 → 30V dc Coil

RS Stock No.: 127-9594Brand: PanasonicManufacturers Part No.: VS524
brand-logo
View all in Signal Relays

Technical Document

Specifications

Coil Voltage

4 → 30V dc

Mounting Type

PCB Mount

Length

18.5mm

Depth

3.3mm

Height

6.3mm

Dimensions

18.5 x 6.3 x 3.3mm

Terminal Type

Through Hole

Operating Temperature Range

-20 → +80°C

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Panasonic PCB Mount Latching Relay, 4 → 30V dc Coil

P.O.A.

Panasonic PCB Mount Latching Relay, 4 → 30V dc Coil
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Coil Voltage

4 → 30V dc

Mounting Type

PCB Mount

Length

18.5mm

Depth

3.3mm

Height

6.3mm

Dimensions

18.5 x 6.3 x 3.3mm

Terminal Type

Through Hole

Operating Temperature Range

-20 → +80°C

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more