Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Panduit Cable Tie, Dome Top Barb Ty, 155mm x 3.6 mm, Black Nylon, Pk-1000

RS Stock No.: 850-5174Brand: PanduitManufacturers Part No.: BT1.5I-M0
brand-logo
View all in Cable Ties

Technical Document

Specifications

Brand

Panduit

Length

155mm

Width

3.6 mm

Colour

Black

Material

Nylon 66

Type

Dome Top Barb Ty

Quantity

1000

Maximum Operating Temperature

+85°C

Tensile Strength

178N

Series

BT

Maximum Bundle Diameter

38mm

Country of Origin

United States

Product details

Panduit® Dome-Top® Barb Ty Cable Ties

This comprehensive product line from Panduit® offers several styles, materials and colours for a broad range of applications that require high strength and superior performance.
The two-piece design incorporates a stainless steel locking barb which provides infinite adjustability through entire bundle range. High loop tensile strength exceeds industry standards and the patented low thread force design reduces operator fatigue and improves productivity.

Dome-Top Head
Stainless Steel Locking Barb
High Tensile Strength
Low Thread Force
Anti-slip Strap Body
Finger Tip Grip
Curved Tip (except light-heavy)
Comprehensive Collection

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Panduit Cable Tie, Dome Top Barb Ty, 155mm x 3.6 mm, Black Nylon, Pk-1000

P.O.A.

Panduit Cable Tie, Dome Top Barb Ty, 155mm x 3.6 mm, Black Nylon, Pk-1000
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Panduit

Length

155mm

Width

3.6 mm

Colour

Black

Material

Nylon 66

Type

Dome Top Barb Ty

Quantity

1000

Maximum Operating Temperature

+85°C

Tensile Strength

178N

Series

BT

Maximum Bundle Diameter

38mm

Country of Origin

United States

Product details

Panduit® Dome-Top® Barb Ty Cable Ties

This comprehensive product line from Panduit® offers several styles, materials and colours for a broad range of applications that require high strength and superior performance.
The two-piece design incorporates a stainless steel locking barb which provides infinite adjustability through entire bundle range. High loop tensile strength exceeds industry standards and the patented low thread force design reduces operator fatigue and improves productivity.

Dome-Top Head
Stainless Steel Locking Barb
High Tensile Strength
Low Thread Force
Anti-slip Strap Body
Finger Tip Grip
Curved Tip (except light-heavy)
Comprehensive Collection