Panduit Cable Tie, Wave Ty, 259mm x 4.6 mm, Metallic Stainless Steel, Pk-50

RS Stock No.: 849-2220Brand: PanduitManufacturers Part No.: MLT2.7WS-LP316
brand-logo
View all in Cable Ties

Technical Document

Specifications

Brand

Panduit

Length

259mm

Width

4.6 mm

Colour

Metallic

Material

Stainless Steel

Type

Wave Ty

Quantity

50

Maximum Operating Temperature

+538°C

Tensile Strength

890N

Series

MLT

Maximum Bundle Diameter

69mm

Minimum Operating Temperature

-80°C

Country of Origin

United States

Product details

Pan-Steel™ Wave-Ty™ Stainless Steel Cable Ties

Panduit® offers a full line of cable ties and cable management accessories to bundle, route and identify cable in a variety of applications. With the most complete selection of cable tie and accessory products, Panduit® provides innovative solutions to meet various application environments, customer needs and industry standards.

Locking head clamp design guarantees performance in critical applications
Self-locking with low thread force
Full rounded sides and smooth surfaces for safe handling
Available in type 304 and 316 stainless steel
Tension may be created with a manual tool or PANDUIT ® installation tooling

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Panduit Cable Tie, Wave Ty, 259mm x 4.6 mm, Metallic Stainless Steel, Pk-50

P.O.A.

Panduit Cable Tie, Wave Ty, 259mm x 4.6 mm, Metallic Stainless Steel, Pk-50
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Panduit

Length

259mm

Width

4.6 mm

Colour

Metallic

Material

Stainless Steel

Type

Wave Ty

Quantity

50

Maximum Operating Temperature

+538°C

Tensile Strength

890N

Series

MLT

Maximum Bundle Diameter

69mm

Minimum Operating Temperature

-80°C

Country of Origin

United States

Product details

Pan-Steel™ Wave-Ty™ Stainless Steel Cable Ties

Panduit® offers a full line of cable ties and cable management accessories to bundle, route and identify cable in a variety of applications. With the most complete selection of cable tie and accessory products, Panduit® provides innovative solutions to meet various application environments, customer needs and industry standards.

Locking head clamp design guarantees performance in critical applications
Self-locking with low thread force
Full rounded sides and smooth surfaces for safe handling
Available in type 304 and 316 stainless steel
Tension may be created with a manual tool or PANDUIT ® installation tooling

You may be interested in