Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Panduit Cable Tie Cable Marker, Natural, MMP350-C316

RS Stock No.: 861-6909Brand: PanduitManufacturers Part No.: MMP350-C316
brand-logo
View all in Cable Markers

Technical Document

Specifications

Brand

Panduit

Affixing Method

Cable Tie

Colour

Natural

Length

89mm

Width

19 mm

Quantity

100

Material

316 Stainless Steel

Minimum Operating Temperature

-80°C

Maximum Operating Temperature

+538°C

Operating Temperature Range

-80 → +538 °C

Country of Origin

United States

Product details

Panduit MMP Series Marker Plates

Panduit MMP series stainless steel marker plates provide permanent identification of pipes, conduit, valves, cables and equipment in harsh environments. Designed for use with Panduit ® Pan-Steel ® Stainless Steel Cable Ties for fast installation, the marker plates can be embossed or laser etched.

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 100) (ex VAT)

Panduit Cable Tie Cable Marker, Natural, MMP350-C316

P.O.A.

Each (In a Pack of 100) (ex VAT)

Panduit Cable Tie Cable Marker, Natural, MMP350-C316
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Panduit

Affixing Method

Cable Tie

Colour

Natural

Length

89mm

Width

19 mm

Quantity

100

Material

316 Stainless Steel

Minimum Operating Temperature

-80°C

Maximum Operating Temperature

+538°C

Operating Temperature Range

-80 → +538 °C

Country of Origin

United States

Product details

Panduit MMP Series Marker Plates

Panduit MMP series stainless steel marker plates provide permanent identification of pipes, conduit, valves, cables and equipment in harsh environments. Designed for use with Panduit ® Pan-Steel ® Stainless Steel Cable Ties for fast installation, the marker plates can be embossed or laser etched.