Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Panduit Cable Tie, Locking Cable Tie, 102mm x 2.6 mm, Brown PEEK, Pk-100

RS Stock No.: 849-1956Brand: PanduitManufacturers Part No.: PLT1M-C71
brand-logo
View all in Cable Ties

Technical Document

Specifications

Brand

Panduit

Length

102mm

Width

2.6 mm

Colour

Brown

Material

PEEK

Type

Locking Cable Tie

Quantity

100

UV Resistant

Yes

Maximum Operating Temperature

+260°C

Tensile Strength

156N

Series

PLT

Maximum Bundle Diameter

22mm

Country of Origin

United States

Product details

Panduit® Pan-Ty® Cable Ties

Panduit® offers a broad selection of industry approved styles, sizes, and materials to meet a full range of electrical, industrial and networking applications.

Versatile cable ties can be used in countless applications
Lowest threading force of any one piece cable tie in the industry
A variety of materials and colours available for specific applications

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Panduit Cable Tie, Locking Cable Tie, 102mm x 2.6 mm, Brown PEEK, Pk-100

P.O.A.

Panduit Cable Tie, Locking Cable Tie, 102mm x 2.6 mm, Brown PEEK, Pk-100
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Panduit

Length

102mm

Width

2.6 mm

Colour

Brown

Material

PEEK

Type

Locking Cable Tie

Quantity

100

UV Resistant

Yes

Maximum Operating Temperature

+260°C

Tensile Strength

156N

Series

PLT

Maximum Bundle Diameter

22mm

Country of Origin

United States

Product details

Panduit® Pan-Ty® Cable Ties

Panduit® offers a broad selection of industry approved styles, sizes, and materials to meet a full range of electrical, industrial and networking applications.

Versatile cable ties can be used in countless applications
Lowest threading force of any one piece cable tie in the industry
A variety of materials and colours available for specific applications

You may be interested in