Technical Document
Specifications
Brand
PanduitLength
366mm
Width
4.8 mm
Colour
Blue
Material
PP
Type
Pan Ty
Quantity
100
Maximum Operating Temperature
+115°C
Tensile Strength
133N
Series
PLT
Maximum Bundle Diameter
102mm
Country of Origin
Costa Rica
Product details
Pan-Ty® Cable Ties - Metal Detectable Polypropylene
Panduit® offers a full line of cable ties and cable management accessories to bundle, route and identify cable in a variety of applications. With the most complete selection of cable tie and accessory products, Panduit® provides innovative solutions to meet various application environments, customer needs and industry standards.
Metal impregnated material allows identification by metal detectors or x-ray inspection equipment to help meet food, beverage and pharmaceutical safety standards, to help reduce product contamination, loss and recall
Polypropylene material provides excellent chemical resistance for use in processing and packaging areas where aggressive acid and alkaline chemicals are used to clean the equipment
One-piece construction for consistent performance and reliability
Lowest threading force of any one-piece cable tie in the industry
Curved tip
Cable Ties - Polypropylene
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
PanduitLength
366mm
Width
4.8 mm
Colour
Blue
Material
PP
Type
Pan Ty
Quantity
100
Maximum Operating Temperature
+115°C
Tensile Strength
133N
Series
PLT
Maximum Bundle Diameter
102mm
Country of Origin
Costa Rica
Product details
Pan-Ty® Cable Ties - Metal Detectable Polypropylene
Panduit® offers a full line of cable ties and cable management accessories to bundle, route and identify cable in a variety of applications. With the most complete selection of cable tie and accessory products, Panduit® provides innovative solutions to meet various application environments, customer needs and industry standards.
Metal impregnated material allows identification by metal detectors or x-ray inspection equipment to help meet food, beverage and pharmaceutical safety standards, to help reduce product contamination, loss and recall
Polypropylene material provides excellent chemical resistance for use in processing and packaging areas where aggressive acid and alkaline chemicals are used to clean the equipment
One-piece construction for consistent performance and reliability
Lowest threading force of any one-piece cable tie in the industry
Curved tip
