Technical Document
Specifications
Brand
PanduitLength
445mm
Width
4.8 mm
Colour
Blue
Material
Nylon 66
Type
Locking Cable Tie
Quantity
1000
UV Resistant
Yes
Maximum Operating Temperature
+85°C
Tensile Strength
222N
Series
PLT
Maximum Bundle Diameter
127mm
Country of Origin
Singapore
Product details
Panduit® Pan-Ty® Cable Ties
Panduit® offers a broad selection of industry approved styles, sizes, and materials to meet a full range of electrical, industrial and networking applications.
Versatile cable ties can be used in countless applications
Lowest threading force of any one piece cable tie in the industry
A variety of materials and colours available for specific applications
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
PanduitLength
445mm
Width
4.8 mm
Colour
Blue
Material
Nylon 66
Type
Locking Cable Tie
Quantity
1000
UV Resistant
Yes
Maximum Operating Temperature
+85°C
Tensile Strength
222N
Series
PLT
Maximum Bundle Diameter
127mm
Country of Origin
Singapore
Product details
Panduit® Pan-Ty® Cable Ties
Panduit® offers a broad selection of industry approved styles, sizes, and materials to meet a full range of electrical, industrial and networking applications.
Versatile cable ties can be used in countless applications
Lowest threading force of any one piece cable tie in the industry
A variety of materials and colours available for specific applications
