Technical Document
Specifications
Brand
PanduitLength
71mm
Width
1.8 mm
Colour
Black
Material
Nylon 66
Type
Locking Cable Tie
Quantity
1000
Maximum Operating Temperature
+115°C
Tensile Strength
36N
Series
PLT
Maximum Bundle Diameter
15mm
Country of Origin
United States
Product details
Panduit® Pan-Ty® Push Mount Ties
Panduit® offers a full line of cable ties and cable management accessories to bundle, route and identify cable in a variety of applications. With the most complete selection of cable tie and accessory products, Panduit® provides innovative solutions to meet various application environments, customer needs and industry standards.
Wingless design allows tie to be used in confined spaces
Cable tie, mount and fastener in a single part
Anchor is pressed into a pre-formed hole and locks in place
Curved tip
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
PanduitLength
71mm
Width
1.8 mm
Colour
Black
Material
Nylon 66
Type
Locking Cable Tie
Quantity
1000
Maximum Operating Temperature
+115°C
Tensile Strength
36N
Series
PLT
Maximum Bundle Diameter
15mm
Country of Origin
United States
Product details
Panduit® Pan-Ty® Push Mount Ties
Panduit® offers a full line of cable ties and cable management accessories to bundle, route and identify cable in a variety of applications. With the most complete selection of cable tie and accessory products, Panduit® provides innovative solutions to meet various application environments, customer needs and industry standards.
Wingless design allows tie to be used in confined spaces
Cable tie, mount and fastener in a single part
Anchor is pressed into a pre-formed hole and locks in place
Curved tip
