Technical Document
Specifications
Brand
PanduitLength
701mm
Width
7.6 mm
Colour
Black
Material
Nylon 66
Type
Locking Cable Tie
Quantity
50
Tensile Strength
534N
Series
PLT
Maximum Bundle Diameter
203mm
Country of Origin
Costa Rica
Product details
Panduit® Pan-Ty® Cable Ties
Panduit® offers a broad selection of industry approved styles, sizes, and materials to meet a full range of electrical, industrial and networking applications.
Versatile cable ties can be used in countless applications
Lowest threading force of any one piece cable tie in the industry
A variety of materials and colours available for specific applications
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical Document
Specifications
Brand
PanduitLength
701mm
Width
7.6 mm
Colour
Black
Material
Nylon 66
Type
Locking Cable Tie
Quantity
50
Tensile Strength
534N
Series
PLT
Maximum Bundle Diameter
203mm
Country of Origin
Costa Rica
Product details
Panduit® Pan-Ty® Cable Ties
Panduit® offers a broad selection of industry approved styles, sizes, and materials to meet a full range of electrical, industrial and networking applications.
Versatile cable ties can be used in countless applications
Lowest threading force of any one piece cable tie in the industry
A variety of materials and colours available for specific applications