Technical Document
Specifications
Brand
PanduitLength
292mm
Width
4.8 mm
Colour
Natural
Material
Nylon 66
Type
Releasable
Quantity
100
Tensile Strength
222N
Series
PRT
Maximum Bundle Diameter
76mm
Country of Origin
United States
Product details
Panduit® Pan-Ty® Cable Ties
Panduit® offers a broad selection of industry approved styles, sizes, and materials to meet a full range of electrical, industrial and networking applications.
Versatile cable ties can be used in countless applications
Lowest threading force of any one piece cable tie in the industry
A variety of materials and colours available for specific applications
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
PanduitLength
292mm
Width
4.8 mm
Colour
Natural
Material
Nylon 66
Type
Releasable
Quantity
100
Tensile Strength
222N
Series
PRT
Maximum Bundle Diameter
76mm
Country of Origin
United States
Product details
Panduit® Pan-Ty® Cable Ties
Panduit® offers a broad selection of industry approved styles, sizes, and materials to meet a full range of electrical, industrial and networking applications.
Versatile cable ties can be used in countless applications
Lowest threading force of any one piece cable tie in the industry
A variety of materials and colours available for specific applications
