Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Parker Origa Reed Pneumatic Switch, with LED indicator

RS Stock No.: 203-3838Brand: Parker OrigaManufacturers Part No.: 4511
brand-logo
View all in Pneumatic Cylinder Switches

Technical Document

Specifications

Type

Reed

Compatible with

P210/120

LED Indicator

Yes

IP Rating

IP65

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

+25°C

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Parker Origa Reed Pneumatic Switch, with LED indicator

P.O.A.

Parker Origa Reed Pneumatic Switch, with LED indicator
Stock information temporarily unavailable.

Technical Document

Specifications

Type

Reed

Compatible with

P210/120

LED Indicator

Yes

IP Rating

IP65

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

+25°C