Technical Document
Specifications
Brand
Parker OrigaStroke
500mm
Bore
16mm
Length
630mm
Manufacturer Series
P210
Action
Double
Maximum Operating Pressure
8 bar
Port Connection
M5
Dimensions
630 x 27 x 32mm
Weight
705g
Width
27mm
Height
32mm
Stock information temporarily unavailable.
P.O.A.
Parker Origa Double Acting Rodless Actuator 500mm Stroke, 16mm Bore
1
P.O.A.
Parker Origa Double Acting Rodless Actuator 500mm Stroke, 16mm Bore
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Parker OrigaStroke
500mm
Bore
16mm
Length
630mm
Manufacturer Series
P210
Action
Double
Maximum Operating Pressure
8 bar
Port Connection
M5
Dimensions
630 x 27 x 32mm
Weight
705g
Width
27mm
Height
32mm
