Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Parker Origa Double Acting Rodless Actuator 500mm Stroke, 25mm Bore

RS Stock No.: 202-5354Brand: Parker OrigaManufacturers Part No.: P210/20-25-500
brand-logo
View all in Pneumatic Rodless Cylinders

Technical Document

Specifications

Stroke

500mm

Bore

25mm

Length

700mm

Manufacturer Series

P210

Action

Double

Maximum Operating Pressure

8 bar

Port Connection

G 1/8

Dimensions

700 x 40 x 66mm

Weight

1.7kg

Width

40mm

Height

66mm

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Parker Origa Double Acting Rodless Actuator 500mm Stroke, 25mm Bore

P.O.A.

Parker Origa Double Acting Rodless Actuator 500mm Stroke, 25mm Bore
Stock information temporarily unavailable.

Technical Document

Specifications

Stroke

500mm

Bore

25mm

Length

700mm

Manufacturer Series

P210

Action

Double

Maximum Operating Pressure

8 bar

Port Connection

G 1/8

Dimensions

700 x 40 x 66mm

Weight

1.7kg

Width

40mm

Height

66mm