Technical Document
Specifications
Brand
Parker OrigaStroke
800mm
Bore
25mm
Length
1m
Manufacturer Series
P210
Action
Double
Maximum Operating Pressure
8 bar
Port Connection
G 1/8
Dimensions
1000 x 40 x 66mm
Weight
2.2kg
Width
40mm
Height
66mm
Stock information temporarily unavailable. 
P.O.A.
Parker Origa Double Acting Rodless Actuator 800mm Stroke, 25mm Bore
1
P.O.A.
Parker Origa Double Acting Rodless Actuator 800mm Stroke, 25mm Bore
Stock information temporarily unavailable. 
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Parker OrigaStroke
800mm
Bore
25mm
Length
1m
Manufacturer Series
P210
Action
Double
Maximum Operating Pressure
8 bar
Port Connection
G 1/8
Dimensions
1000 x 40 x 66mm
Weight
2.2kg
Width
40mm
Height
66mm
