Parker Crimped Hose Fitting Hose to Male Metric, 1PW48-10-5

RS Stock No.: 241-916Brand: ParkerManufacturers Part No.: 1PW48-10-5
brand-logo
View all in Hydraulic Fittings

Technical Document

Specifications

Brand

Parker

Connector A

Hose

Connector A - Thread Size

0.3125in

Hydraulic Fitting Type

Crimped Hose Fitting

Connector B

Male Metric

Connector B - Thread Size

1.2/5in

Material

Steel

Finish

Stainless Steel

Country of Origin

Germany

Stock information temporarily unavailable.

AED 166.16

AED 166.16 Each (ex VAT)

AED 174.47

AED 174.47 Each (inc. VAT)

Parker Crimped Hose Fitting Hose to Male Metric, 1PW48-10-5

AED 166.16

AED 166.16 Each (ex VAT)

AED 174.47

AED 174.47 Each (inc. VAT)

Parker Crimped Hose Fitting Hose to Male Metric, 1PW48-10-5
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Parker

Connector A

Hose

Connector A - Thread Size

0.3125in

Hydraulic Fitting Type

Crimped Hose Fitting

Connector B

Male Metric

Connector B - Thread Size

1.2/5in

Material

Steel

Finish

Stainless Steel

Country of Origin

Germany